OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 22 Tooth
- RS-stocknr.:
- 236-5495
- Fabrikantnummer:
- 22-221T5
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 6,85
(excl. BTW)
€ 8,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 65 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,85 |
*prijsindicatie
- RS-stocknr.:
- 236-5495
- Fabrikantnummer:
- 22-221T5
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 22 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 35.12mm | |
| Flange Diameter | 38mm | |
| Bore Diameter | 15mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 34.25mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 22 | ||
Pitch 5mm | ||
Pitch Circle Diameter 35.12mm | ||
Flange Diameter 38mm | ||
Bore Diameter 15mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 34.25mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 22 number of teeth. It has finished bore hole of max 15 mm.
Designed to be used with HTD belts
Maximum bore diameter of 15 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 16 Tooth