OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 22 Tooth
- RS-stocknr.:
- 236-5498
- Fabrikantnummer:
- 22-236AT5
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 9,68
(excl. BTW)
€ 11,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,68 |
*prijsindicatie
- RS-stocknr.:
- 236-5498
- Fabrikantnummer:
- 22-236AT5
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 22 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 35.12mm | |
| Bore Diameter | 15mm | |
| Flange Diameter | 38mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 25mm | |
| Outside Diameter | 33.85mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 22 | ||
Pitch 5mm | ||
Pitch Circle Diameter 35.12mm | ||
Bore Diameter 15mm | ||
Flange Diameter 38mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 25mm | ||
Outside Diameter 33.85mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 25 mm and 22 number of teeth. It has finished bore hole of max 15 mm.
Designed to be used with HTD belts
Maximum bore diameter of 15 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 22 Tooth