OPTIBELT Timing Belt Pulley Steel 8 mm Pitch, 26 Tooth
- RS-stocknr.:
- 236-5563
- Fabrikantnummer:
- 268M50
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 26,71
(excl. BTW)
€ 32,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,71 |
*prijsindicatie
- RS-stocknr.:
- 236-5563
- Fabrikantnummer:
- 268M50
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 26 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 66.21mm | |
| Bore Diameter | 35mm | |
| Flange Diameter | 70mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 64.84mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 26 | ||
Pitch 8mm | ||
Pitch Circle Diameter 66.21mm | ||
Bore Diameter 35mm | ||
Flange Diameter 70mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 64.84mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 50 mm and 26 number of teeth. It has finished bore hole of max 35 mm.
Designed to be used with HTD belts
Maximum bore diameter of 35 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 100 mm 12.7 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 25 mm 5 mm Pitch, 26 Tooth