OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 27 Tooth
- RS-stocknr.:
- 236-5570
- Fabrikantnummer:
- 27-231AT10
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 29,96
(excl. BTW)
€ 36,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,96 |
*prijsindicatie
- RS-stocknr.:
- 236-5570
- Fabrikantnummer:
- 27-231AT10
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 27 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 85.95mm | |
| Flange Diameter | 91mm | |
| Bore Diameter | 30mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 84.1mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 27 | ||
Pitch 10mm | ||
Pitch Circle Diameter 85.95mm | ||
Flange Diameter 91mm | ||
Bore Diameter 30mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 84.1mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 16 mm and 27 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 27 Tooth