OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 36 Tooth
- RS-stocknr.:
- 236-5659
- Fabrikantnummer:
- 363M9
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 6,69
(excl. BTW)
€ 8,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,69 |
*prijsindicatie
- RS-stocknr.:
- 236-5659
- Fabrikantnummer:
- 363M9
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 3mm | |
| Pitch Circle Diameter | 34.38mm | |
| Flange Diameter | 39mm | |
| Bore Diameter | 16mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 33.62mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 3mm | ||
Pitch Circle Diameter 34.38mm | ||
Flange Diameter 39mm | ||
Bore Diameter 16mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 33.62mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 36 number of teeth. It has finished bore hole of max 16 mm.
Designed to be used with HTD belts
Maximum bore diameter of 16 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 36 Tooth