OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 40 Tooth
- RS-stocknr.:
- 236-5677
- Fabrikantnummer:
- 40-221AT5
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 14,67
(excl. BTW)
€ 17,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,67 |
*prijsindicatie
- RS-stocknr.:
- 236-5677
- Fabrikantnummer:
- 40-221AT5
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 40 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 63.66mm | |
| Bore Diameter | 23mm | |
| Flange Diameter | 66.5mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 62.45mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 40 | ||
Pitch 5mm | ||
Pitch Circle Diameter 63.66mm | ||
Bore Diameter 23mm | ||
Flange Diameter 66.5mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 62.45mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 10 mm and 40 number of teeth. It has finished bore hole of max 23 mm.
Designed to be used with HTD belts
Maximum bore diameter of 23 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 40 Tooth