OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 56 Tooth
- RS-stocknr.:
- 236-5734
- Fabrikantnummer:
- 568M20
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 58,16
(excl. BTW)
€ 70,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,16 |
*prijsindicatie
- RS-stocknr.:
- 236-5734
- Fabrikantnummer:
- 568M20
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 56 | |
| Pitch | 8mm | |
| Pitch Circle Diameter | 142.6mm | |
| Flange Diameter | 150mm | |
| Bore Diameter | 45mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 20mm | |
| Outside Diameter | 141.23mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 56 | ||
Pitch 8mm | ||
Pitch Circle Diameter 142.6mm | ||
Flange Diameter 150mm | ||
Bore Diameter 45mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 20mm | ||
Outside Diameter 141.23mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 8M has belt width of 20 mm and 56 number of teeth. It has finished bore hole of max 45 mm.
Designed to be used with HTD belts
Maximum bore diameter of 45 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 20 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 15 mm 5 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 50 mm 8 mm Pitch, 56 Tooth
- OPTIBELT Timing Belt Pulley Steel 30 mm 8 mm Pitch, 56 Tooth