OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 72 Tooth
- RS-stocknr.:
- 236-5756
- Fabrikantnummer:
- 72L050
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 64,71
(excl. BTW)
€ 78,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 64,71 |
*prijsindicatie
- RS-stocknr.:
- 236-5756
- Fabrikantnummer:
- 72L050
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 72 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 218.3mm | |
| Bore Diameter | 30mm | |
| Material | Cast Iron | |
| Outside Diameter | 217.75mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 72 | ||
Product Type Timing Belt Pulley | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 218.3mm | ||
Bore Diameter 30mm | ||
Material Cast Iron | ||
Outside Diameter 217.75mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 72 number of teeth. It has finished bore of max 30 mm.
Maximum bore diameter of 30 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 84 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 9.5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 12.5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 85 mm 14 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 55 mm 14 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 40 mm 14 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Cast Iron 150 mm 12.7 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Cast Iron 22 mm 5 mm Pitch, 72 Tooth