OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 4 Tooth
- RS-stocknr.:
- 238-6791
- Fabrikantnummer:
- TB SPB 212/4
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 131,70
(excl. BTW)
€ 159,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 131,70 |
*prijsindicatie
- RS-stocknr.:
- 238-6791
- Fabrikantnummer:
- TB SPB 212/4
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 4 | |
| Pitch | 212mm | |
| Bore Diameter | 50mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 4 | ||
Pitch 212mm | ||
Bore Diameter 50mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 212/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 212 mm
Number of grooves are 4
Cast iron pulley
Gerelateerde Links
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 212 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 300 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 315 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 140 mm Pitch, 4 Tooth