OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 5 Tooth
- RS-stocknr.:
- 238-6853
- Fabrikantnummer:
- TB SPC 280/5
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 402,31
(excl. BTW)
€ 486,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 402,31 |
*prijsindicatie
- RS-stocknr.:
- 238-6853
- Fabrikantnummer:
- TB SPC 280/5
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Vee Belt Pulley | |
| Number of Teeth | 5 | |
| Pitch | 280mm | |
| Bore Diameter | 75mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Vee Belt Pulley | ||
Number of Teeth 5 | ||
Pitch 280mm | ||
Bore Diameter 75mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
The Optibelt KS V-grooved pulley for taper bushings profile SPC 22 TB SPC 280/500ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 280 mm
Number of grooves are 5
Cast iron pulley
Gerelateerde Links
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 4 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 3 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 6 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 2 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 280 mm Pitch, 1 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 315 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 335 mm Pitch, 5 Tooth