TDK-Lambda Digital Bench Power Supply, 1-Output 30 V to 30V, 750 W, 25 A Max

Subtotaal (1 eenheid)*

€ 2.457,77

(excl. BTW)

€ 2.973,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 2.457,77

*prijsindicatie

RS-stocknr.:
283-5948
Artikelnummer Distrelec:
169-85-562
Fabrikantnummer:
GEN30-25/LN
Fabrikant:
TDK-Lambda
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TDK-Lambda

Product Type

Bench Power Supply

Maximum Output Current

25A

Maximum Output Voltage

30V

Number of Outputs

1

Power

750W

Minimum Supply Voltage

85V ac

Maximum Supply Voltage

265V ac

Plug Type

CEE 7/7

Output Type

0 to 30 V

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

50°C

Standards/Approvals

CE, LVD, UL Listed, TUV, GS, EMC

Minimum Output Current

25A

Minimum Output Voltage

30V

Land van herkomst:
IL
The highly reliable and versatile programmable DC power supply with its compact design and advanced features, this power supply sets a new standard for flexible and reliable power systems. It is suitable for a wide range of applications in Test & Measurement, Industrial, and Laboratory settings. The offers precise voltage and current programming, along with a wide range of available outputs. It has built-in RS-232/RS-485 interface for maximum system flexibility and optional interfaces like USB for added convenience. This power supply is designed for demanding applications and provides stable operation under various load conditions.

Highly versatile and reliable programmable DC power supply

Compact design for space-saving installation

Advanced features for flexible and reliable power systems

Precise voltage and current programming for accurate testing

Wide range of available outputs for testing different devices

Built-in RS-232/RS-485 interface for maximum system flexibility

Optional interfaces like USB for added convenience

Stable operation under various load conditions

Suitable for demanding applications in Test & Measurement, Industrial, and Laboratory settings

Gerelateerde Links