- RS-stocknr.:
- 878-2040
- Fabrikantnummer:
- BK1737
- Fabrikant:
- BK Precision
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 665,00
(excl. BTW)
€ 804,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 665,00 |
- RS-stocknr.:
- 878-2040
- Fabrikantnummer:
- BK1737
- Fabrikant:
- BK Precision
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- TW
Productomschrijving
B&K Precision Model 1737 General Purpose Dual Range DC Power Source
B&K Precision model 1737 has two ranges and can output higher voltage at a lower current range or higher current at a lower voltage range. The 1737 provides a 0-30 V, 0-3 A range and a 0-60 V, 0-2 A range. Voltage and current are both adjustable with coarse and fine control knobs. Two large LED meters continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface.
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection
Supplied with
Power cord, instruction manual, RS-232 cable, shorting bar
B&K Precision
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | BK1737 |
Number of Outputs | 1 |
Supply Voltage | 120 V ac, 220V ac |
Output Voltage | 35V |
Output Current | 3A |
Power Rating | 120W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Dual Range Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |