ROHM BC856BHZGT116 Bipolar Transistor, 150 mA PNP, -65 V, 3-Pin SOT-323
- RS-stocknr.:
- 265-157
- Fabrikantnummer:
- BC856BHZGT116
- Fabrikant:
- ROHM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 eenheden)*
€ 12,60
(excl. BTW)
€ 15,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 400 | € 0,126 | € 12,60 |
| 500 - 900 | € 0,12 | € 12,00 |
| 1000 + | € 0,115 | € 11,50 |
*prijsindicatie
- RS-stocknr.:
- 265-157
- Fabrikantnummer:
- BC856BHZGT116
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 350mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 220 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 350mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 220 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM PNP general-purpose transistor is designed for audio frequency small signal amplification, offering excellent performance in a Compact SOT-23 package. With AEC-Q101 qualification, it ensures reliability and quality for various applications, making it an Ideal choice for engineers seeking robust electronic solutions.
Designed for both switching and amplification tasks in audio applications
Offers a high DC current gain for improved signal processing
Temperature range supports diverse operating conditions
Compatible with various assembly techniques for flexible manufacturing
Gerelateerde Links
- ROHM DTA144GU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTA144GU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM DTA124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- Diodes Inc BC856BWQ-7 Bipolar Transistor -65 V, 4-Pin SOT-323
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SC4081U3HZGT106Q Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323