Diodes Inc BC856B-7-F Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23
- RS-stocknr.:
- 122-0625
- Fabrikantnummer:
- BC856B-7-F
- Fabrikant:
- DiodesZetex
Afbeelding representeert productcategorie
Subtotaal (1 rol van 3000 eenheden)*
€ 84,00
(excl. BTW)
€ 102,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 30 december 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,028 | € 84,00 |
*prijsindicatie
- RS-stocknr.:
- 122-0625
- Fabrikantnummer:
- BC856B-7-F
- Fabrikant:
- DiodesZetex
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | BC856B | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Series BC856B | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
- Land van herkomst:
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Gerelateerde Links
- Diodes Inc BC856B-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC856A-7-F Transistor -65 V, 3-Pin SOT-23
- Diodes Inc Transistor -65 V, 3-Pin SOT-23
- Diodes Inc BC846A-7-F Transistor 65 V, 3-Pin SOT-23
- Diodes Inc BC846B-7-F Transistor 65 V, 3-Pin SOT-23
- Diodes Inc Transistor 65 V, 3-Pin SOT-23
- Nexperia BC856B -100 mA PNP 3-Pin SOT-23
- Nexperia BC856B 100 mA PNP 3-Pin SOT-23