Nexperia PBSS4041NT,215 Transistor, 3.8 A NPN, 60 V, 3-Pin SOT-23
- RS-stocknr.:
- 165-9750
- Fabrikantnummer:
- PBSS4041NT,215
- Fabrikant:
- Nexperia
Subtotaal (3000 eenheden, op een rol van 3000)*
€ 540,00
(excl. BTW)
€ 660,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 02 april 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,18 | € 540,00 |
*prijsindicatie
- RS-stocknr.:
- 165-9750
- Fabrikantnummer:
- PBSS4041NT,215
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3.8A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PBSS4041NT | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3.8A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PBSS4041NT | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
- Land van herkomst:
- CN
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Gerelateerde Links
- Nexperia PBSS4041NT 3.8 A NPN 3-Pin SOT-23
- Nexperia Transistor 60 V, 3-Pin SOT-23
- Nexperia PBSS4160T 900 mA NPN 3-Pin SOT-23
- Nexperia NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia BCX70K 100 mA NPN 3-Pin SOT-23
- Nexperia Bipolar Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia Transistor 40 V, 3-Pin SOT-23