ROHM Digital Transistor, -50 V Surface SOT-363, 6-Pin
- RS-stocknr.:
- 216-0022
- Fabrikantnummer:
- UMB10NFHATN
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 216-0022
- Fabrikantnummer:
- UMB10NFHATN
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-363 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 80 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | UMB10 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-363 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 80 | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series UMB10 | ||
Automotive Standard No | ||
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.
Mounting cost and area can be cut in half
Gerelateerde Links
- ROHM UMB10NFHATN Digital Transistor 6-Pin
- ROHM UMD22NTR Digital Transistor 50 V, 6-Pin SOT-363
- ROHM Dual PNP+NPN Digital Transistor Dual, 6-Pin SOT-363
- Infineon BCR169SH6327XTSA1 Dual PNP Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR129SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR119SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363