Diodes Inc Transistor NPN, 4-Pin SOT-363
- RS-stocknr.:
- 254-8562
- Fabrikantnummer:
- DDC143XU-7
- Fabrikant:
- DiodesZetex
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 254-8562
- Fabrikantnummer:
- DDC143XU-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | Transistor | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 250MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 600 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Series | DDC | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 2.15mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type Transistor | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 250MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 600 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Series DDC | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 2.15mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodeZetex NPN pre biased small signal dual surface mount transistor with epitaxial Planar die construction.
Built in biasing resistors
Halogen and antimony free
Totally lead free & fully RoHS compliant
Gerelateerde Links
- Diodes Inc DDC143XU-7 Transistor NPN, 4-Pin SOT-363
- Diodes Inc DCX114YU-7-F Digital Transistor NPN + PNP, 6-Pin SOT-363
- Diodes Inc MMDT5551-7-F Transistor 160 V, 6-Pin SOT-363
- Diodes Inc BC847BS-7-F Transistor 45 V, 6-Pin SOT-363
- Diodes Inc MMDT2222A-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Transistor 40 V, 6-Pin SOT-363
- Diodes Inc MMDT4413-7-F Transistor 40 V, 6-Pin SOT-363