Nexperia BC850C,215 Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS-stocknr.:
- 484-5071
- Fabrikantnummer:
- BC850C,215
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 50 eenheden)*
€ 7,20
(excl. BTW)
€ 8,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 500 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.200 stuk(s) vanaf 02 november 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 0,144 | € 7,20 |
| 100 - 200 | € 0,048 | € 2,40 |
| 250 - 450 | € 0,045 | € 2,25 |
| 500 - 950 | € 0,043 | € 2,15 |
| 1000 + | € 0,031 | € 1,55 |
*prijsindicatie
- RS-stocknr.:
- 484-5071
- Fabrikantnummer:
- BC850C,215
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | BC850 | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Series BC850 | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Gerelateerde Links
- Nexperia BC850C 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70K 100 mA NPN 3-Pin SOT-23
- Nexperia BC847B 100 mA NPN 3-Pin SOT-23
- Nexperia BCX70H 100 mA NPN 3-Pin SOT-23
- Nexperia BCX71J 100 mA NPN 3-Pin SOT-23
- Nexperia BC847A 100 mA NPN 3-Pin SOT-23
- Nexperia BC850B 100 mA NPN 3-Pin SOT-23
- Nexperia BC847C 100 mA NPN 3-Pin SOT-23