onsemi KSB772YSTU PNP Transistor, -3 A, -30 V, 3-Pin TO-126
- RS-stocknr.:
- 739-0423
- Fabrikantnummer:
- KSB772YSTU
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 739-0423
- Fabrikantnummer:
- KSB772YSTU
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Gerelateerde Links
- onsemi KSB772YSTU Transistor 30 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
- onsemi BD13610STU PNP Transistor 45 V, 3-Pin TO-126
- onsemi BD13610STU Transistor -45 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor -80 V, 3-Pin TO-126