onsemi 2N4401TF NPN Transistor, 600 mA, 40 V, 3-Pin TO-92
- RS-stocknr.:
- 805-1078
- Fabrikantnummer:
- 2N4401TF
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 805-1078
- Fabrikantnummer:
- 2N4401TF
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Gerelateerde Links
- onsemi 2N4401TF Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401BU Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ATA Transistor 40 V, 3-Pin TO-92
- onsemi KSP2222ABU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TAR Transistor 40 V, 3-Pin TO-92
- onsemi 2N4401TFR Digital Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92