Infineon BC847SH6727XTSA1 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-363
- RS-stocknr.:
- 857-8179
- Fabrikantnummer:
- BC847SH6727XTSA1
- Fabrikant:
- Infineon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 857-8179
- Fabrikantnummer:
- BC847SH6727XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Gerelateerde Links
- Infineon BCR119SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR129SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6433XTMA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR148SH6327XTSA1 Dual NPN Digital Transistor 6-Pin SOT-363
- Infineon BCR35PNH6433XTMA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Infineon BCR10PNH6727XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363
- Infineon BC846SH6727XTSA1 Dual NPN Transistor 65 V, 6-Pin SOT-363
- Infineon BCR10PNH6327XTSA1 Dual NPN + PNP Digital Transistor 6-Pin SOT-363