Taiwan Semiconductor TSA1036CX RFG PNP Transistor, 600 mA, 60 V, 3-Pin SOT-23
- RS-stocknr.:
- 901-4042
- Fabrikantnummer:
- TSA1036CX RFG
- Fabrikant:
- Taiwan Semiconductor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 901-4042
- Fabrikantnummer:
- TSA1036CX RFG
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 600 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 1.7 x 1.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 600 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 1.7 x 1.2mm | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Taiwan Semiconductor TSC4505CX RFG Transistor 400 V, 3-Pin SOT-23
- Taiwan Semiconductor BC817-40 RFG Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC857B RF PNP Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC807-25 RF Transistor -45 V, 3-Pin SOT-23
- Taiwan Semiconductor Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TS431BCX RFG
- Taiwan Semiconductor TS9011SCX RFG, Voltage Regulator 0.3 W 12V SOT-23 3-Pin
- Taiwan Semiconductor Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 TSM2307CX RFG
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23