Taiwan Semiconductor TSC966CT A3G NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
- RS-stocknr.:
- 901-4095
- Fabrikantnummer:
- TSC966CT A3G
- Fabrikant:
- Taiwan Semiconductor
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 901-4095
- Fabrikantnummer:
- TSC966CT A3G
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 600 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.7 x 3.7 x 4.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 300 mA | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 600 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.7 x 3.7 x 4.7mm | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Taiwan Semiconductor TS13003CT A3G NPN Transistor 400 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 65 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC548A A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC546A A1 Transistor 65 V, 3-Pin TO-92
- Taiwan Semiconductor BC547A A1 Transistor 45 V, 3-Pin TO-92