Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- RS-stocknr.:
- 345-179
- Fabrikantnummer:
- S520192
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 53,55
(excl. BTW)
€ 64,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,55 |
*prijsindicatie
- RS-stocknr.:
- 345-179
- Fabrikantnummer:
- S520192
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Blind & Roller Control Switch | |
| Colour | White | |
| Current Rating | 10A | |
| Depth | 20mm | |
| Height | 41mm | |
| Width | 45mm | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Operating Voltage | 250V | |
| Series | Odace 2011 | |
| Finish | Gloss | |
| Material | Polycarbonate, Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Blind & Roller Control Switch | ||
Colour White | ||
Current Rating 10A | ||
Depth 20mm | ||
Height 41mm | ||
Width 45mm | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Operating Voltage 250V | ||
Series Odace 2011 | ||
Finish Gloss | ||
Material Polycarbonate, Brass | ||
- Land van herkomst:
- CN
The Schneider Electric Odace RF switch, rated for 10A and 250V, is designed for indoor use with a sleek white finish. With an IK04 impact protection rating and IP20 ingress protection, it ensures reliable performance and durability in indoor environments.
EU RoHS Declaration
Toxic heavy metal free Yes
Mercury free
Gerelateerde Links
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric Yellow Blind & Roller Control Switch Odace 2011 Series
- Schneider Electric Grey, Yellow Blind & Roller Control Switch Odace Series
- Schneider Electric White 10A Odace 2011 Series
- Schneider Electric 2 Way White 10A Odace 2011 Series
- Schneider Electric 1 Way White 10A Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch 4A Wiser Series