SAM Blow Gun, 1/4in Air Inlet (BSP)
- RS-stocknr.:
- 211-151
- Fabrikantnummer:
- 1879
- Fabrikant:
- SAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 211-151
- Fabrikantnummer:
- 1879
- Fabrikant:
- SAM
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
| Merk | SAM | |
| Air Inlet BSP | 1/4in | |
| Type | Blow Gun | |
| Nozzle Type | Angled Nozzle | |
| Alles selecteren | ||
|---|---|---|
Merk SAM | ||
Air Inlet BSP 1/4in | ||
Type Blow Gun | ||
Nozzle Type Angled Nozzle | ||
Vrijgesteld
- Land van herkomst:
- TW
1879
The SAM Outillage Orion-profile pocket blowgun is a meticulously engineered pneumatic tool designed for efficiency and ease of use. Crafted from durable aluminium, this blowgun features an ORION profile (ARO 210) and is equipped with an end-fitting for quick-connect coupling, ensuring compatibility with various air supply systems. Whether you're tackling everyday tasks or specialised applications, this lightweight blowgun provides optimal performance without compromising on weight.
Robust aluminium construction
Quick-connect coupling for easy integration
ISO standards compliance for reliability
Easy to manoeuvre for better user experience
Lightweight for extended use without fatigue
Quick-connect coupling for easy integration
ISO standards compliance for reliability
Easy to manoeuvre for better user experience
Lightweight for extended use without fatigue
Gerelateerde Links
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)