PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS-stocknr.:
- 135-8842
- Fabrikantnummer:
- 27102 MTLP
- Fabrikant:
- PREVOST
Subtotaal (1 eenheid)*
€ 20,73
(excl. BTW)
€ 25,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending
- 868 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,73 |
*prijsindicatie
- RS-stocknr.:
- 135-8842
- Fabrikantnummer:
- 27102 MTLP
- Fabrikant:
- PREVOST
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
| Merk | PREVOST | |
| Inlet Size | 1/4 in G | |
| Product Type | Blow Gun | |
| Sound Level | 83dB | |
| Operating Pressure | 6bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | G 1/4 in | |
| Nozzle Material | Steel | |
| Nozzle Length | 110mm | |
| Material | Composite | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Trigger Type | Short Lever | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk PREVOST | ||
Inlet Size 1/4 in G | ||
Product Type Blow Gun | ||
Sound Level 83dB | ||
Operating Pressure 6bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard G 1/4 in | ||
Nozzle Material Steel | ||
Nozzle Length 110mm | ||
Material Composite | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Trigger Type Short Lever | ||
Standards/Approvals No | ||
- Land van herkomst:
- FR

Prevost 27102 Blow Guns
The 27102 series blow guns are ergonomicaly designed and feature a hardwearing scratch resistant composite body.
Features and Benefits
• Smooth shape and finish prevents dust and filings build up on trigger and case.;• Directional jet;• Brass insert connection;• Smooth trigger action for precise adjustment of airflow;• Silent version available (77 dB?;• Weight 110g;• Choice of 5 jet types
Applications
The 27102 blow guns are suitable for various applications including, dust removal, blowing, cleaning and drying of tools and workstations. They are ideally suited to various industry sectors, industry, automotive, production and so on.
Gerelateerde Links
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)