RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS-stocknr.:
- 176-2230
- Artikelnummer Distrelec:
- 304-05-370
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 38,72
(excl. BTW)
€ 46,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 23 november 2026
- Plus verzending 262 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 38,72 |
*prijsindicatie
- RS-stocknr.:
- 176-2230
- Artikelnummer Distrelec:
- 304-05-370
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in | |
| Operating Pressure | 16bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | 1/4 in | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 80°C | |
| Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | SILICON FREE, REACH, PED | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in | ||
Operating Pressure 16bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard 1/4 in | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 80°C | ||
Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals SILICON FREE, REACH, PED | ||
- Land van herkomst:
- IT
RS PRO 16 Bar Air Blow Gun, 1/4 in Air Inlet (BSP)
This air blow gun from the RS PRO range delivers a jet of compressed air to dry, clean or paint products in industrial settings.
You can use the blow gun by attaching it to a compressor. This will send a steady stream of compressed air through the nozzle, which shuts off automatically if you drop it thanks to an internal fail-safe pressure mechanism. Thanks to its 6mm bent pipe, you can use the blow gun for quick and effective removal of dust, hair or fibre particles in hard-to-access work areas or small components. It's easy to operate and offers precision control with a thumb trigger giving you a mixture of comfort and greater control.
The air blow gun has a working pressure of 16 bar and is most effective when working between temperatures of -20°C and +80°C. You'd find an air gun such as this used in laboratories and manufacturing.
Features and Benefits
• Air blow gun
• Air inlet of 1/4 inch
• 6mm bent pipe
• Operating temperature range from -20°C to +80°C
• 16 bar working pressure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS PRO 6 bar Blow Gun, 1/4 in Air Inlet (BSP)