StarTech.com Bluetooth Dongle Bluetooth, USB -10 m, Class 2 5.0
- RS-stocknr.:
- 250-1205
- Artikelnummer Distrelec:
- 303-79-079
- Fabrikantnummer:
- USBA-BLUETOOTH-V5-C2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 22,66
(excl. BTW)
€ 27,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- 68 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 22,66 |
*prijsindicatie
- RS-stocknr.:
- 250-1205
- Artikelnummer Distrelec:
- 303-79-079
- Fabrikantnummer:
- USBA-BLUETOOTH-V5-C2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Bluetooth Dongle | |
| Sub Type | Adapter | |
| Bluetooth Version | 5.0 | |
| Interface Type | Bluetooth, USB | |
| Speed Class Rating | Class 2 | |
| Maximum Data Transfer Rate | 2Mbps | |
| Standards/Approvals | Bluetooth 5.0 Class 2, BDR Basic data rate, BLE Bluetooth low energy, EDR Enhanced data rate, USB 1.1 | |
| Range | 10 m | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Bluetooth Dongle | ||
Sub Type Adapter | ||
Bluetooth Version 5.0 | ||
Interface Type Bluetooth, USB | ||
Speed Class Rating Class 2 | ||
Maximum Data Transfer Rate 2Mbps | ||
Standards/Approvals Bluetooth 5.0 Class 2, BDR Basic data rate, BLE Bluetooth low energy, EDR Enhanced data rate, USB 1.1 | ||
Range 10 m | ||
- Land van herkomst:
- MY
StarTech.com Bluetooth Dongle, Bluetooth Version 5.0, 2 Mbps Maximum Data Transfer Rate - USBA-BLUETOOTH-V5-C2
This Bluetooth dongle provides a Compact way to add wireless connectivity to a USB port for industrial and laboratory systems. It enables short-range radio linking between host equipment and peripherals in environments where a straightforward USB Interface is required. The device supports modern low-energy communications while maintaining compatibility with legacy Bluetooth signalling methods, making it suitable for integrating sensors, controllers and test equipment with PCs and embedded hosts.
Features and Benefits:
• Bluetooth 5.0 delivers improved throughput and responsiveness • Class 2 range gives reliable links up to 10 m • Maximum data rate of 2 Mbps supports higher-rate telemetry • Supports BLE for energy-efficient peripheral connections • EDR and BDR modes enable compatibility with varied devices • USB 1.1 Interface allows plug-and-play connection to hosts
Applications
• Suitable for wireless sensor telemetry in automation systems • Ideal for programming and data retrieval from electrical test rigs • Used with industrial PCs for commissioning and diagnostics • Can be used for connecting handheld instruments to control stations • Ideal for short-range machine-to-PC data transfers in workshops
Which wireless profiles are supported for low-power devices?
The device supports Bluetooth Low Energy modes which are designed for minimal power draw while maintaining periodic data exchange with sensors and actuators.
How does the adapter handle interoperability with older Bluetooth hardware?
It implements Enhanced and Basic Data Rate modes so it can communicate with devices using EDR or BDR signalling alongside BLE connections.
What should be expected when connecting to a legacy USB host?
The dongle uses a USB 1.1 Interface so it will enumerate on older hosts and provide serial-style wireless connectivity without requiring high-speed USB ports.
How suitable is it for field use where only short links are needed?
With a Class 2 radio and a typical operational range of 10 m it is appropriate for close-proximity field tasks such as handheld instrument pairing and localised data logging.
Gerelateerde Links
- StarTech.com Bluetooth Adapter Bluetooth Class 1 EDR Wireless Dongle 4.0
- StarTech.com USB Bluetooth Dongle, 2Mbps Data Rate
- Ezurio Bluetooth Dongle USB, Class 1 4.0 + EDR
- Trendnet Bluetooth Adapter USB 2.0 -100 m, Class I Bluetooth 5.0 5.0
- Silicon Labs Bluetooth Dongle USB -30 km, Class 4 4.0
- StarTech.com Bluetooth Adapter USB 2.0 -100 m, Class 1 2.1
- RS PRO Bluetooth Dongle USB -20 m 4.0
- Edimax Bluetooth Adapter USB -40 m EDR 5.0