- RS-stocknr.:
- 181-3758
- Fabrikantnummer:
- CYBT-423028-02
- Fabrikant:
- Cypress Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-3758
- Fabrikantnummer:
- CYBT-423028-02
- Fabrikant:
- Cypress Semiconductor
Datasheets
Wetgeving en compliance
Productomschrijving
The CYBT-423028-02 is a dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution. The CYBT-423028-02 includes onboard crystal oscillators, passive components, and the Cypress CYW20719 silicon device. The CYBT-423028-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols (UART, SPI, I2C, I2S/PCM). The CYBT-423028-02 includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a small 11.0 x 11.0 x 1.70mm module form-factor. The CYBT-423028-02 includes an integrated chip antenna.
Proven hardware design ready to use
Ultra-flexible supermux I/O designs allows maximum flexibility for GPIO function assignment
Large non-volatile memory for complex application development
Over-the-air update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application
Ultra-flexible supermux I/O designs allows maximum flexibility for GPIO function assignment
Large non-volatile memory for complex application development
Over-the-air update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application