Portwest Heat Insulating Bodywarmer, M
- RS-stocknr.:
- 243-7170
- Fabrikantnummer:
- B0102
- Fabrikant:
- Portwest
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 243-7170
- Fabrikantnummer:
- B0102
- Fabrikant:
- Portwest
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
| Merk | Portwest | |
| Size | M | |
| Gender | Unisex | |
| Clothing Type | Thermal Jacket | |
| Material Properties | Heat Insulating | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Hi-Vis | No | |
| Alles selecteren | ||
|---|---|---|
Merk Portwest | ||
Size M | ||
Gender Unisex | ||
Clothing Type Thermal Jacket | ||
Material Properties Heat Insulating | ||
Outer Material 35% Cotton, 65% Polyester | ||
Hi-Vis No | ||
Vrijgesteld
- Land van herkomst:
- BD
The Portwest Glasgow zip front bodywarmer features a mandarin collar, an elasticated waist, two hand warmer pockets, a full front zip fastening and one inside top pocket.
Machine washable at 40 degrees
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
Gerelateerde Links
- Portwest Glasgow Bodywarmer Navy Heat Insulating Unisex Bodywarmer, S
- Portwest Glasgow Navy Heat Insulating Unisex Bodywarmer, 3XL
- Portwest Glasgow Navy Heat Insulating Unisex Bodywarmer, L
- Portwest Orange 2XL 1 EA
- Portwest Navy Unisex Bodywarmer, M
- Portwest Orange Flame Retardant Unisex Bodywarmer, M
- Portwest Navy Cold Resistant Unisex Bodywarmer, M
- Portwest S776 Yellow Flame Retardant Unisex Bodywarmer, M