RS PRO 900mm Plastic 13 mm Steel Steel Bolt Cutter
- RS-stocknr.:
- 136-6992
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 293,61
(excl. BTW)
€ 355,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 21 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 293,61 |
*prijsindicatie
- RS-stocknr.:
- 136-6992
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Bolt Cutter | |
| Overall Length | 900mm | |
| Cutting Capacity | 13 mm | |
| Grip Material | Plastic | |
| Handle Material | Steel | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Bolt Cutter | ||
Overall Length 900mm | ||
Cutting Capacity 13 mm | ||
Grip Material Plastic | ||
Handle Material Steel | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
RS PRO 900 mm Steel Bolt Cutter
Looking for an easy way to complete difficult bolt-cutting tasks? Choose this 900 mm steel bolt cutter from RS PRO. It's a durable tool that can cut through metal measuring up to 13 mm in depth.
As the bolt cutter's main body is made from high-performance CrV (chromium-vanadium) steel, it holds up well to heavy-duty work. The jaw features a drop-forged, hardened carbon steel material that allows it to stay sharp for a long time. The plastic grip on the handles lets you hold the tool comfortably and minimises fatigue during prolonged use.
You'll commonly find this bolt cutter in a range of domestic and commercial settings, from gardens and farmyards to industrial plants. It can cut through bolts as well as wire mesh and cables, making it a versatile choice.
Features and Benefits
Gerelateerde Links
- RS PRO 813mm Plastic 13 mm Steel Alloy Steel Bolt Cutter
- CK T4358 36 900mm Polyvinyl Chloride 13 mm Polyvinyl Chloride Alloy Steel Bolt Cutter
- RS PRO 780mm Plastic 11 mm Steel Steel Bolt Cutter
- RS PRO 620mm Plastic 9 mm Steel Steel Bolt Cutter
- RS PRO 460mm Plastic 8 mm Steel Steel Bolt Cutter
- RS PRO 457mm Plastic 7 mm Steel Alloy Steel Bolt Cutter
- RS PRO 660mm Plastic 10 mm Steel Alloy Steel Bolt Cutter
- RS PRO 457mm Plastic 8 mm Steel Chrome Vanadium Steel Bolt Cutter