RS PRO, Z Uninsulated Ferrule, 47 mm Pin Length, 16.5 mm Pin Diameter, Brown from 14 AWG to 2 AWG Wire Size
- RS-stocknr.:
- 434-565
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 20 eenheden)*
€ 96,34
(excl. BTW)
€ 116,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 96,34 | € 4,817 |
*prijsindicatie
- RS-stocknr.:
- 434-565
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Ferrule | |
| Pin Diameter | 16.5mm | |
| Insulation Material | Nylon | |
| Colour | Brown | |
| Pin Length | 47mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Series | Z | |
| Terminal Plating | Tin Plated Copper | |
| Standards/Approvals | PN-EN 13600 | |
| Minimum Wire Size AWG | 14AWG | |
| Terminal Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Ferrule | ||
Pin Diameter 16.5mm | ||
Insulation Material Nylon | ||
Colour Brown | ||
Pin Length 47mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Series Z | ||
Terminal Plating Tin Plated Copper | ||
Standards/Approvals PN-EN 13600 | ||
Minimum Wire Size AWG 14AWG | ||
Terminal Material Copper | ||
Vrijgesteld
- Land van herkomst:
- PL
RS PRO Bootlace Ferrules, Maximum Wire Size 70 mm², Copper Contact
RS PRO Bootlace Ferrules are designed for the termination of round copper cores and sector-shaped conductors, supporting voltages up to 1KV. These ferrules enhance the safety and longevity of electrical connections, making them an essential component in various electrical installations.
Features and Benefits
Copper Butt Splice: Ensures reliable electrical connections and conductivity
Crimp Ferrules: Provides secure and stable terminations
Uninsulated: Suitable for applications where insulation is not required
Thin-Walled: Allows for easy insertion into connectors
Easy Assembly: Simplifies the installation process, saving time and effort
Applications
Electrical installations
Panel building
Industrial machinery
Automotive wiring
Additional Information
Key standards: Complies with industry standards for electrical safety and performance
Pin diameter: 16.5 mm, suitable for various connector types
Colour: Brown, for easy identification in complex wiring systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 29 mm Pin Length Brown from 14 AWG to 6 AWG Wire Size
- RS PRO 53 mm Pin Length Brown from 24 AWG to 14 AWG Wire Size
- RS PRO 33 mm Pin Length Brown from 14 AWG to 4 AWG Wire Size
- RS PRO 39 mm Pin Length Brown from 14 AWG to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 9.5 mm Pin Length from 18 AWG to 10 AWG Wire Size
- NEMIQ Silver from 20 AWG
- Vogt Uninsulated Bootlace Ferrule 3.4 mm Pin Diameter from 26 AWG to 14 AWG Wire Size