Phoenix Contact, AI Sorti Insulated Crimp Terminal Kit, Anthracite
- RS-stocknr.:
- 804-6922
- Fabrikantnummer:
- 3202973
- Fabrikant:
- Phoenix Contact
Ontvang bulkkorting
Voeg 5 meer toe om 15% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 199,98
(excl. BTW)
€ 241,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 199,98 | - |
| 5 - 24 | € 169,98 | 15% |
| 25 - 74 | € 169,78 | 15% |
| 75 - 149 | € 137,99 | 30% |
| 150 + | € 129,79 | 35% |
*prijsindicatie
- RS-stocknr.:
- 804-6922
- Fabrikantnummer:
- 3202973
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Crimp Terminal Kit | |
| Colour | Anthracite | |
| Insulation | Insulated | |
| Overall Length | 17mm | |
| Series | AI Sorti | |
| Terminal Plating | Tin | |
| Standards/Approvals | No | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Crimp Terminal Kit | ||
Colour Anthracite | ||
Insulation Insulated | ||
Overall Length 17mm | ||
Series AI Sorti | ||
Terminal Plating Tin | ||
Standards/Approvals No | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- Land van herkomst:
- DE
Phoenix Contact AI Sorti Series Crimp terminal Kit, Insulated - 3202973
This crimp terminal kit by Phoenix Contact is designed for easy and secure wire connections. The insulated terminals ensure safety while the high-quality construction provides high-quality performance. This kit is a dependable for any electrical project.
Features & Benefits
• Insulated terminals for safety during electrical connections
• High-quality construction for durability and long-lasting use
• Easy to use wire crimping tool kit included
• Compatible with a wide range of electrical applications
Applications
• Ideal for use in automation and electronics projects
• Can be used for electrical installations in industrial settings
• Suitable for DIY electrical repairs and projects
• Used for secure wire connections in both residential and commercial settings
Can it be used for both indoor and outdoor applications?
Yes, this crimp terminal kit is suitable for both indoor and outdoor electrical projects.
Will it work with different wire sizes?
Yes, the kit includes terminals that are compatible with various wire gauges.
Is it easy to use for beginners?
Yes, the kit comes with a wire crimping tool that makes it easy for users of all levels to create secure connections.
Can it be used for automotive projects?
While primarily designed for electrical applications, the kit can also be used for basic automotive wiring.
Is it compatible with other Phoenix Contact products?
Yes, the terminals in this kit are designed to work seamlessly with other products from Phoenix Contact for added versatility.
Gerelateerde Links
- Phoenix Contact Assorted
- Phoenix Contact Assorted
- Phoenix Contact 8 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Black to 16 AWG Wire Size
- Phoenix Contact 12 mm Pin Length White to 6 AWG Wire Size
- Phoenix Contact 6 mm Pin Length Blue to 24 AWG Wire Size
- Phoenix Contact 8 mm Pin Length Yellow to 24 AWG Wire Size