YALE Bottle Jack, 473 mm - 473 mm 12 t Load Capacity
- RS-stocknr.:
- 793-8826
- Fabrikantnummer:
- 13300007
- Fabrikant:
- YALE
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 139,77
(excl. BTW)
€ 169,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 139,77 |
*prijsindicatie
- RS-stocknr.:
- 793-8826
- Fabrikantnummer:
- 13300007
- Fabrikant:
- YALE
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
| Merk | YALE | |
| Sub Type | Bottle Jack | |
| Product Type | Bottle Jack | |
| Minimum Lifting Height | 473mm | |
| Maximum Lifting Height | 473mm | |
| Standards/Approvals | No | |
| Load Capacity | 12t | |
| Alles selecteren | ||
|---|---|---|
Merk YALE | ||
Sub Type Bottle Jack | ||
Product Type Bottle Jack | ||
Minimum Lifting Height 473mm | ||
Maximum Lifting Height 473mm | ||
Standards/Approvals No | ||
Load Capacity 12t | ||
Vrijgesteld
- Land van herkomst:
- CN
The JH-12A model bottle jack from Yale features a closed height of 240 mm with a stroke length of 153 mm with an additional 80 mm screw extension giving the JH-12A a maximum height of 473 mm. The 12 t lifting capacity makes this jack both versatile and powerful to use in almost any application.
JH Universal Bottle Jack
Yales range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.
Features and Benefits
• Pressure relief valve
• Lifting plate features grooves for additional grip
• Wide base plate for stability
• Long two piece operating lever
• Precise controlled lowering mechanism
• Additional screw extension of piston on 2-20 tonne units
Gerelateerde Links
- YALE Bottle Jack, 473 mm - 473 mm 20 t Load Capacity
- YALE Bottle Jack, 391 mm - 391 mm 4 t Load Capacity
- YALE Bottle Jack, 460 mm - 460 mm 30 t Load Capacity
- YALE Bottle Jack, 447 mm - 447 mm 8 t Load Capacity
- YALE Bottle Jack, 424 mm - 424 mm 6 t Load Capacity
- YALE Bottle Jack, 181 mm - 346 mm 2 t Load Capacity
- SIP Bottle Jack, 415 mm - 415 mm 12 t Load Capacity
- Facom Bottle Jack 4 t Load Capacity