RS PRO Axle Stand, 287 mm - 427 mm 3 t Load Capacity
- RS-stocknr.:
- 851-7565
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 85,63
(excl. BTW)
€ 103,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 85,63 |
*prijsindicatie
- RS-stocknr.:
- 851-7565
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Lift Furniture | |
| Product Type | Axle Stand | |
| Minimum Lifting Height | 287mm | |
| Maximum Lifting Height | 427mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Load Capacity | 3t | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Lift Furniture | ||
Product Type Axle Stand | ||
Minimum Lifting Height 287mm | ||
Maximum Lifting Height 427mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
Load Capacity 3t | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Axle Stands, Kit Contents 2 x Ratchet Axle Stands
This RS PRO kit includes two axle stands. These are ratchet-operated jack supports made from heavy-duty cast iron and steel for strength and durability. They offer good stability when lifting heavy loads by providing support on both sides of the object being hoisted.
This product has a ratchet that controls height positioning. This releases the axle to lower a vehicle or load to the ground with ease. The posts have angled teeth that prevent accidental release, so a vehicle or load is lifted safely. You can use these and the ratchet to lock in the jack at your preferred height. The heavier an object is the tighter the beams lock, meaning that the load won't slip easily off the axle stands.
The packing and handling of this axle stand kit conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards. These ensure the product won't cause damage to electrostatic discharge sensitive devices. You can use this axle stand kit in your garage, workshop and home.
Features and Benefits
• Maximum height of 427 mm
• Maximum load of 3 T
• Minimum height of 287 mm
Gerelateerde Links
- SAM Axle Stand, 230 mm - 390 mm 15 t Load Capacity
- Facom Axle Stand, 430 mm - 430 mm 3 t Load Capacity
- Facom Axle Stand, 620 mm - 620 mm 6 t Load Capacity
- SAM Axle Stand, 345 mm - 580 mm 15 t Load Capacity
- SAM Axle Stand, 405 mm - 600 mm 15 t Load Capacity
- Facom Axle Stand, 500 mm - 500 mm 22 t Load Capacity
- SAM Axle Stand, 245 mm - 390 mm 15 t Load Capacity
- SAM Axle Stand, 280 mm - 420 mm 2 t Load Capacity