RS PRO Braided Wire, 36.19 mm² CSA M8 Stud Size, 3 x 2 x 16 x 0.2 mm 500 mm, Tin Copper Wire BS EN 13602:2002, BS4109
- RS-stocknr.:
- 489-153
- Artikelnummer Distrelec:
- 303-95-188
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 26,10
(excl. BTW)
€ 31,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending
- 216 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,10 |
*prijsindicatie
- RS-stocknr.:
- 489-153
- Artikelnummer Distrelec:
- 303-95-188
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Braided Wire | |
| Size | 3 x 2 x 16 x 0.2 mm | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 36.19mm² | |
| Cable Length | 500mm | |
| Conductor Resistance | 0.481Ω/km | |
| Stud Size | M8 | |
| Standards/Approvals | BS EN 13602:2002, BS4109 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Braided Wire | ||
Size 3 x 2 x 16 x 0.2 mm | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 36.19mm² | ||
Cable Length 500mm | ||
Conductor Resistance 0.481Ω/km | ||
Stud Size M8 | ||
Standards/Approvals BS EN 13602:2002, BS4109 | ||
- Land van herkomst:
- GB
Braided Earth Leads
Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.
Features and Benefits
• High flexibility braid for high vibration areas
• Conforms to BS4109
• Brazed seam terminal construction
• Supplied with metric terminals at each end
What is a braided wire?
Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.
Benefits of Copper
Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.
Standards
BS 4109
Gerelateerde Links
- RS PRO Braided Wire 24 x 11 x 0.2 mm 150 mm BS4109
- RS PRO Braided Wire 24 x 20 x 0.2 mm 150 mm BS EN 13602:2002
- RS PRO Braided Wire 16 x 4 x 0.15 mm 200 mm BS EN 13602:2002
- RS PRO Braided Wire 16 x 8 x 0.15 mm 200 mm BS4109
- RS PRO Braided Wire 16 x 20 x 0.2 mm 100 mm BS4109
- RS PRO Braided Wire 16 x 20 x 0.2 mm 200 mm BS4109
- RS PRO Braided Wire 24 x 20 x 0.2 mm 400 mm BS EN 13602:2002
- RS PRO Braided Wire 16 x 4 x 0.15 mm 150 mm BS EN 13602:2002