RS PRO Brass Pipe Fitting 1/4 In BSPP Male Compression Coupler, Male G 10 mm
- RS-stocknr.:
- 796-789
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 11,97
(excl. BTW)
€ 14,484
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 180 stuk(s) vanaf 03 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 8 | € 5,985 | € 11,97 |
| 10 - 18 | € 5,80 | € 11,60 |
| 20 + | € 5,605 | € 11,21 |
*prijsindicatie
- RS-stocknr.:
- 796-789
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connection Type B | Compression | |
| Product Type | Brass Pipe Fitting | |
| Connection Type A | 1/4 In BSPP Male | |
| Fitting Type | Coupler | |
| Connection Standard A | G | |
| Connection Size A | 10 mm | |
| Connection Gender A | Male | |
| Connection Type C | Compression | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connection Type B Compression | ||
Product Type Brass Pipe Fitting | ||
Connection Type A 1/4 In BSPP Male | ||
Fitting Type Coupler | ||
Connection Standard A G | ||
Connection Size A 10 mm | ||
Connection Gender A Male | ||
Connection Type C Compression | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
Straight Coupler Conex x Male BSP Parallel Thread
Fittings - Brass Straights & End Stops
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Approvals
WRC
Standards
BS 2871 Part 1; BS 864 Part 2
Gerelateerde Links
- RS PRO Brass Pipe Fitting 3/8 In BSPP Male Compression Coupler, Male G 10 mm
- RS PRO Brass Pipe Fitting 1/2 In BSPP Male Compression Coupler, Male G 10 mm
- RS PRO Brass Pipe Fitting 3/8 In BSPP Male Compression Coupler, Male G 12 mm
- RS PRO Brass Pipe Fitting 1/4 In BSPP Male Compression Coupler, Male G 8 mm
- RS PRO Brass Pipe Fitting 1/2 In BSPP Male Compression Coupler, Male G 15 mm
- RS PRO Brass Pipe Fitting 3/4 In BSPP Male Compression Coupler, Male G 22 x 22 mm
- RS PRO Brass Pipe Fitting 3/4 In BSPP Male Compression Coupler, Male G 15 mm to Female
- RS PRO Brass Pipe Fitting Compression Compression Coupler, Male G 1 in