ADAFRUIT INDUSTRIES 1377 Breadboard Surface Mount Breakout PCB
- RS-stocknr.:
- 124-5457
- Fabrikantnummer:
- 1377
- Fabrikant:
- ADAFRUIT INDUSTRIES
Subtotaal (1 eenheid)*
€ 5,53
(excl. BTW)
€ 6,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
- Plus verzending 25 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,53 |
*prijsindicatie
- RS-stocknr.:
- 124-5457
- Fabrikantnummer:
- 1377
- Fabrikant:
- ADAFRUIT INDUSTRIES
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
| Merk | ADAFRUIT INDUSTRIES | |
| Sub Type | Surface Mount Breakout PCB | |
| Product Type | Breadboard | |
| Number of Distribution Strips/Buses | 48 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ADAFRUIT INDUSTRIES | ||
Sub Type Surface Mount Breakout PCB | ||
Product Type Breadboard | ||
Number of Distribution Strips/Buses 48 | ||
Standards/Approvals RoHS | ||
SMT Breakout PCB for 48-QFN or 48-TQFP
SMT Breakout PCB by Adafruit is suitable for the 7 mm square 48-QFN or 48-TQFP chip and helps to get prototypes fast. One side of PCB caters for 48-QFN pin out with traces going to two rows of 0.1 in spaced holes. The opposite side of PCB is identical and caters 48-TQFP chip. Solder the chip to either side of the board and you are ready to connect on any solderless breadboard. Each side of the board has a THM pad for connecting a heat sink or to connect a wire for grounding.
Contents
Contents:
3 Identical SMT Breakout PCB
3 Identical SMT Breakout PCB
Gerelateerde Links
- ADAFRUIT INDUSTRIES Breakout Module UV B Breakout Module for Analog UV light Sensor Breakout
- ADAFRUIT INDUSTRIES Pi TCobbler Plus Breakout Board
- ADAFRUIT INDUSTRIES Maxbotix Breakout Module for HRLV-EZ0
- ADAFRUIT INDUSTRIES FONA 3G GSM 3G cellular Breakout Cellular Breakout Board 1.9 GHz 2691
- ADAFRUIT INDUSTRIES 2890 Breadboard Prototyping Board 1.6 mm 47mm 50.9 mm
- ADAFRUIT INDUSTRIES 2884 Breadboard FeatherWing Prototyping Board 1.6 mm 22.9mm 50.9 mm
- ADAFRUIT INDUSTRIES RFM96W LoRa RFM9X LoRa Arduino
- ADAFRUIT INDUSTRIES 2479 Adafruit Wireless Development Kit