Bahco Breaker Bar 1/4 in SquareLength 153mm
- RS-stocknr.:
- 281-9186
- Fabrikantnummer:
- 6958-6
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 37,40
(excl. BTW)
€ 45,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
- Plus verzending 16 stuk(s) vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 37,40 |
*prijsindicatie
- RS-stocknr.:
- 281-9186
- Fabrikantnummer:
- 6958-6
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Drive Size | 1/4in | |
| Product Type | Breaker Bar | |
| Drive Type | Square | |
| Overall Length | 153mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | ISO 3315/1174 and DIN 3122/3123/3120 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Drive Size 1/4in | ||
Product Type Breaker Bar | ||
Drive Type Square | ||
Overall Length 153mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals ISO 3315/1174 and DIN 3122/3123/3120 | ||
Vrijgesteld
- Land van herkomst:
- CN
The Bahco 1/4 inch Square Drive Breaker Bars with Swivel Head with a highly polished finish and high-performance alloy steel construction, offer a durability.
Standards approved are ISO 3315/1174 and DIN 3122/3123/3120
Gerelateerde Links
- Bahco Breaker Bar 3/4 in SquareLength 480mm
- Bahco Breaker Bar 1/2 in SquareLength 900mm
- Bahco Breaker Bar 1/2 in SquareLength 390mm
- Bahco Breaker Bar 1/2 in SquareLength 600mm
- Bahco Breaker Bar 6.35 mm SquareLength 150mm
- Bahco Breaker Bar 12.7 mm SquareLength 256mm
- Bahco Breaker Bar 3/8 in SquareLength 250mm
- Teng Tools Breaker Bar 1 in SquareLength 990mm