Taiwan Semiconductor Bridge Rectifier, 800 V 110 A, 4-Pin Quad
- RS-stocknr.:
- 241-9366
- Fabrikantnummer:
- YBS3006G
- Fabrikant:
- Taiwan Semiconductor
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 241-9366
- Fabrikantnummer:
- YBS3006G
- Fabrikant:
- Taiwan Semiconductor
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
| Merk | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Surface | |
| Package Type | YBS | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 3A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | UL, RoHS, IEC 61249-2-21 | |
| Peak Reverse Current Ir | 0pA | |
| Series | YBS3000 | |
| Height | 8.6mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Surface | ||
Package Type YBS | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 3A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals UL, RoHS, IEC 61249-2-21 | ||
Peak Reverse Current Ir 0pA | ||
Series YBS3000 | ||
Height 8.6mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Moisture sensitivity level 1, per J-STD-020
RoHS compliant
Halogen-free according to IEC 61249-2-21
Gerelateerde Links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad