DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase
- RS-stocknr.:
- 254-8490
- Fabrikantnummer:
- ABS20T1M
- Fabrikant:
- DiodesZetex
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 254-8490
- Fabrikantnummer:
- ABS20T1M
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | SOPA-4 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.3V | |
| Width | 4.2mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | ABS20T1M | |
| Length | 6.8mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type SOPA-4 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.3V | ||
Width 4.2mm | ||
Peak Reverse Current Ir 5μA | ||
Series ABS20T1M | ||
Length 6.8mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex fast recovery bridge rectifier has reliable low cost construction utilising moulded plastic technique. It is ideal for SMT manufacturing.
Rating to 1000V PRV
Glass passivated die construction
Gerelateerde Links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single