- RS-stocknr.:
- 121-9374
- Fabrikantnummer:
- TPS62120DCNT
- Fabrikant:
- Texas Instruments
500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 250)
€ 0,967
(excl. BTW)
€ 1,17
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
250 - 1000 | € 0,967 | € 241,75 |
1250 - 2250 | € 0,942 | € 235,50 |
2500 + | € 0,919 | € 229,75 |
*prijsindicatie |
- RS-stocknr.:
- 121-9374
- Fabrikantnummer:
- TPS62120DCNT
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Productomschrijving
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 75mA |
Maximum Output Voltage | 5.5 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 15 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 0.8 MHz |
Pin Count | 8 |
Package Type | SOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.04 %/V |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Height | 1.3mm |
Width | 1.75mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 1.75 x 1.3mm |