- RS-stocknr.:
- 162-9888
- Fabrikantnummer:
- TPS563200DDCT
- Fabrikant:
- Texas Instruments
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 250)
€ 0,67
(excl. BTW)
€ 0,81
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
250 - 250 | € 0,67 | € 167,50 |
500 - 1000 | € 0,636 | € 159,00 |
1250 + | € 0,603 | € 150,75 |
*prijsindicatie |
- RS-stocknr.:
- 162-9888
- Fabrikantnummer:
- TPS563200DDCT
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down, Synchronous Voltage Converter |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 650 kHz |
Package Type | SOT-23 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1mm |