Analog Devices Switching Regulator, Surface Mount, 5V Output Voltage, 4 A Output Current, 2 Outputs
- RS-stocknr.:
- 786-9991
- Fabrikantnummer:
- LTM4619IV#PBF
- Fabrikant:
- Analog Devices
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 24,66
(excl. BTW)
€ 29,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 6 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,66 |
*prijsindicatie
- RS-stocknr.:
- 786-9991
- Fabrikantnummer:
- LTM4619IV#PBF
- Fabrikant:
- Analog Devices
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
| Merk | Analog Devices | |
| Output Voltage 1 | 5V | |
| Product Type | Switching Regulator | |
| Output Current | 4A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 2 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 125°C | |
| Series | LTM4619IV | |
| Number of Pins | 144 | |
| Output Voltage 2 | 5V | |
| Package Type | LGA | |
| Line Regulation | 0.5 % | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Depth | 2.45mm | |
| Maximum Input Voltage | 26.5V | |
| Load Regulation | ±0.8 % | |
| Minimum Input Voltage | 4.5V | |
| Alles selecteren | ||
|---|---|---|
Merk Analog Devices | ||
Output Voltage 1 5V | ||
Product Type Switching Regulator | ||
Output Current 4A | ||
Mount Type Surface Mount | ||
Number of Outputs 2 | ||
Efficiency 90% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 125°C | ||
Series LTM4619IV | ||
Number of Pins 144 | ||
Output Voltage 2 5V | ||
Package Type LGA | ||
Line Regulation 0.5 % | ||
Width 15mm | ||
Standards/Approvals No | ||
Length 15mm | ||
Depth 2.45mm | ||
Maximum Input Voltage 26.5V | ||
Load Regulation ±0.8 % | ||
Minimum Input Voltage 4.5V | ||
μModule Regulators, Dual & Multiple Output
A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency Compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency Plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that GET used in back-plane power conversion.
Gerelateerde Links
- Analog Devices Switching Regulator 5.5V Output Voltage 1 Outputs
- Analog Devices LT1762EMS8#PBF, Voltage Regulator 20V MSOP 8-Pin
- Analog Devices DC/DC Converter 4 Outputs
- Analog Devices LT1521CS8-5#PBF, Voltage Regulator 20V SOIC 8-Pin
- Analog Devices LT3082IST#PBF, Voltage Regulator 40V SOT-223 4-Pin
- Analog Devices LT1117CST-3.3#PBF, Voltage Regulator 15V SOT-223 4-Pin
- Analog Devices Voltage Regulators
- Analog Devices Switching Regulator 0.85V Output Voltage 5 Outputs