Analog Devices DC/DC Converter, Surface Mount, 4 Outputs
- RS-stocknr.:
- 761-8434
- Fabrikantnummer:
- LT1767EMS8E#PBF
- Fabrikant:
- Analog Devices
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,55
(excl. BTW)
€ 10,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 62 stuk(s) vanaf 21 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,55 |
| 10 - 24 | € 8,12 |
| 25 + | € 6,69 |
*prijsindicatie
- RS-stocknr.:
- 761-8434
- Fabrikantnummer:
- LT1767EMS8E#PBF
- Fabrikant:
- Analog Devices
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
| Merk | Analog Devices | |
| Product Type | DC/DC Converter | |
| Mount Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Analog Devices | ||
Product Type DC/DC Converter | ||
Mount Type Surface Mount | ||
Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency Plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that GET used in back-plane power conversion.
Gerelateerde Links
- Analog Devices, 5V Output Voltage
- Analog Devices Switching Regulator 5.5V Output Voltage 1 Outputs
- Analog Devices LTC1263CS8#PBF Adjustable 11.4 V 8-Pin, SOIC
- Analog Devices LTM8021EV#PBF Adjustable 0.8 V 35-Pin, LGA
- Analog Devices Switching Regulator 0.85V Output Voltage 5 Outputs
- Analog Devices LTC3402EMS#PBF Adjustable 2.6 V 10-Pin, MSOP
- Analog Devices LTM4625IY#PBF Step Down DC-DC Switching Regulator 5A 25-Pin, BGA
- Analog Devices 5-Channel DC/DC Switching Regulator 15 V, 3.3 V 133-Pin