Subtotaal (1 eenheid)*
€ 5,01
(excl. BTW)
€ 6,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 30 stuk(s) klaar voor verzending
- 81 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,01 |
*prijsindicatie
- RS-stocknr.:
- 222-8509
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Bucket | |
| Capacity | 10L | |
| Material | Plastic | |
| Colour | Red | |
| Bucket Type | Bucket | |
| Handle | Yes | |
| Trug | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Width | 300mm | |
| Length | 300mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Bucket | ||
Capacity 10L | ||
Material Plastic | ||
Colour Red | ||
Bucket Type Bucket | ||
Handle Yes | ||
Trug No | ||
Wheeled No | ||
Standards/Approvals No | ||
Width 300mm | ||
Length 300mm | ||
Vrijgesteld
RS PRO 10L Bucket with Handle
RS PRO is proud to introduce our latest addition to the Bucket family. Our buckets are available in multiple colours, made from strong plastic, have a handle that are integrated into the bucket rim and a generous pouring lip. The 10L capacity makes these buckets perfect for use when cleaning cars, windows or cleaning floors and will withstand hot water, chemicals and detergents.
Why would you choose these buckets?
Inferior buckets run the risk of spillage and can cause additional work time. RS PRO buckets are made with generous strong plastic, constructed to a high standard, capable of holding fluids without the risk of leaks or the handle detaching.
Features and Benefits
Specification
RS PRO 10L Buckets Variants
Applications
Gerelateerde Links
- RS PRO 10L Plastic Red Bucket with Handle
- RS PRO 10L Plastic Green Bucket with Handle
- RS PRO 10L Plastic Blue Bucket with Handle
- RS PRO 10L Plastic Yellow Bucket with Handle
- RS PRO 20L Plastic Red Mop Bucket with Handle
- RS PRO 14L Plastic Red Mop Bucket with Handle
- RS PRO 12L Plastic Red Mop Bucket with Handle
- Vikan 20L Plastic Red Bucket with Handle