NXP Open Collector Octal Bus Buffer, 8-Pin SOIC
- RS-stocknr.:
- 124-2339
- Fabrikantnummer:
- P82B96TD,112
- Fabrikant:
- NXP
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 124-2339
- Fabrikantnummer:
- P82B96TD,112
- Fabrikant:
- NXP
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
| Merk | NXP | |
| Product Type | Octal Bus Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | P82B96 | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Alles selecteren | ||
|---|---|---|
Merk NXP | ||
Product Type Octal Bus Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series P82B96 | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 4mA | ||
- Land van herkomst:
- TH
Serial I/O Peripherals, NXP
Gerelateerde Links
- NXP P82B96TD 8-Pin SOIC
- NXP Inverting Open Collector Bus Buffer, 8-Pin SOIC
- NXP PCA9600D 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC
- Microchip MIC59P50YWM Octal-Bit 8 Bit Latch Open Collector, 24-Pin SOIC