Renesas Electronics ISL33003IUZ, 2-Channel Buffer, 8-Pin MSOP
- RS-stocknr.:
- 264-0631
- Fabrikantnummer:
- ISL33003IUZ
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 9,48
(excl. BTW)
€ 11,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 1.980 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 1,896 | € 9,48 |
| 10 - 20 | € 1,708 | € 8,54 |
| 25 - 45 | € 1,672 | € 8,36 |
| 50 - 95 | € 1,612 | € 8,06 |
| 100 + | € 1,368 | € 6,84 |
*prijsindicatie
- RS-stocknr.:
- 264-0631
- Fabrikantnummer:
- ISL33003IUZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Buffered | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | MSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL33003 | |
| Standards/Approvals | RoHS | |
| Length | 7.8mm | |
| Height | 1.2mm | |
| Width | 4.4 mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Driver, Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Buffered | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.3V | ||
Package Type MSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL33003 | ||
Standards/Approvals RoHS | ||
Length 7.8mm | ||
Height 1.2mm | ||
Width 4.4 mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Renesas Electronics buffers are 2 channel bus buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. It consist of rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance.
Bus capacitance buffering
Rise time accelerators
Hot swapping capability
Gerelateerde Links
- Renesas Electronics ISL33003IUZ 8-Pin MSOP
- Renesas Electronics ISL33001IUZ 8-Pin MSOP
- Renesas Electronics ISL33002IUZ, 2-Channel Buffer MSOP
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL83072EIUZA 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3171EIUZ 8-Channel Line Transceiver, 8-Pin 8LD MSOP
- Renesas Electronics ISL32603EFUZ 8-Channel Line Transceiver 8-Pin MSOP
- Renesas Electronics 853S011BMILF 8-Pin