Ansell Lighting Circular LED Bulkhead Light Lamp Supplied, IP65, ADSILED
- RS-stocknr.:
- 289-2201
- Fabrikantnummer:
- ADSILED2/MWS
- Fabrikant:
- Ansell Lighting
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 91,76
(excl. BTW)
€ 111,03
(incl. BTW)
- RS-stocknr.:
- 289-2201
- Fabrikantnummer:
- ADSILED2/MWS
- Fabrikant:
- Ansell Lighting
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
| Merk | Ansell Lighting | |
| Shape | Circular | |
| Lamp Type | LED | |
| Product Type | Bulkhead Light | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Series | ADSILED | |
| Luminous Flux | 1100 lm | |
| Alles selecteren | ||
|---|---|---|
Merk Ansell Lighting | ||
Shape Circular | ||
Lamp Type LED | ||
Product Type Bulkhead Light | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Series ADSILED | ||
Luminous Flux 1100 lm | ||
Vrijgesteld
- Land van herkomst:
- CN
The Ansell Slim and modern wall or ceiling light suitable for education and residential applications and ancillary areas. It has all polycarbonate construction with opal diffuser and white trim ring with optional chrome or graphite ring.
IP65 degree protection
IK08 degree protection
Class 2 protection class
Instant light output and unlimited switching
Gerelateerde Links
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADSILED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied ADSILED
- Ansell Lighting Circular LED Bulkhead Light Lamp Supplied, IP65
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP65, ADSILED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP20, AECLED