Molex, 19038 Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 3.96 mm Bullet diameter Female
- RS-stocknr.:
- 213-5381
- Artikelnummer Distrelec:
- 304-57-075
- Fabrikantnummer:
- 190380037
- Fabrikant:
- Molex
Subtotaal (1 zak van 1000 eenheden)*
€ 204,00
(excl. BTW)
€ 247,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 0,204 | € 204,00 |
*prijsindicatie
- RS-stocknr.:
- 213-5381
- Artikelnummer Distrelec:
- 304-57-075
- Fabrikantnummer:
- 190380037
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Series | 19038 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 25.4mm | |
| Gender | Female | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 3.96mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Series 19038 | ||
Product Type Crimp Bullet Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 25.4mm | ||
Gender Female | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 3.96mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- Land van herkomst:
- US
The Molex 190380037 is a InsulKrimp snap plug receptacle for 18-22 AWG wire, it has an insulation material of nylon, it has fits male plug and has a diameter of 3.96mm.
CSA certified
UL certified
Gerelateerde Links
- Molex Red Crimp Bullet Connector 3.96 mm Bullet diameter Female
- RS PRO Insulated 22 AWG to 18 AWG, 3.5 mm Bullet diameter Male/Female
- TE Connectivity Red Crimp Bullet Connector 4 mm Bullet diameter Female
- RS PRO Insulated 12 AWG to 10 AWG, 5 mm Bullet diameter Male
- RS PRO Insulated 22 AWG to 16 AWG, 4.3 mm Bullet diameter Male
- RS PRO Insulated 22 AWG to 16 AWG, 4 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Male
- RS PRO Insulated 16 AWG to 14 AWG, 5 mm Bullet diameter Female